You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Storage Mounts for DeWalt 18V & 54V FlexVolt Power Tool Batteries - Yellow, 6 Pack -
BM-DW20-YLW-6
- Manufacturer:
- STEALTHMOUNTS STEALTHMOUNTS
- Manufacturer Part No:
- BM-DW20-YLW-6
- Order Code:
- SG34131
- Product Range
- StealthMounts - Battery Mounts
- Also Known As:
- GTIN UPC EAN: 0650327936560
Product Range Selector (StealthMounts - Battery Mounts)
See all from this product rangeProduct Overview
- Batteries are locked in and secured with a click
- Can be mounted in many different directions allowing maximum use of space
- Made in Great Britain
- Made with strong injection moulded ABS plastic
- Keep your workshop and work vehicles organised
- Never lose your batteries again!
Product Information
- :
- DeWalt 18V Power Tool Batteries
- :
- Power Tool Battery Mount
- :
- StealthMounts - Battery Mounts
Technical Documents (0)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.5266 (€21.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.