You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aerosol Can Storage Holder Mounts - Black, 2 Pack -
OM-CAN-BLK-2
New- Manufacturer:
- STEALTHMOUNTS STEALTHMOUNTS
- Manufacturer Part No:
- OM-CAN-BLK-2
- Order Code:
- SG34233
- Product Range
- StealthMounts - Storage Holder Mounts
- Also Known As:
- GTIN UPC EAN: 0850045834876
Product Range Selector (StealthMounts - Storage Holder Mounts)
See all from this product rangeProduct Overview
- Organise your aerosol cans/sprays so they are right at your fingertips
- Designed to fit cans from 65mm to 73mm wide
- Store equipment at the end of your workbench, freeing up space
- Made in Great Britain
- Made using strong injection moulded ABS plastic
Product Information
- :
- Aerosol Cans
- :
- Storage Holder
- :
- StealthMounts - Storage Holder Mounts
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.6243 (€15.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.