You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tool Storage Mounts for DeWalt 18V XR & 54V FlexVolt XR Power Tools - Yellow, 4 Pack -
TM-DW18-YLW-4
- Manufacturer:
- STEALTHMOUNTS STEALTHMOUNTS
- Manufacturer Part No:
- TM-DW18-YLW-4
- Order Code:
- SG34137
- Product Range
- StealthMounts - Tool Mounts
- Also Known As:
- GTIN UPC EAN: 0650327936874
Product Range Selector (StealthMounts - Tool Mounts)
See all from this product rangeProduct Overview
- Tools lock into place securely perfect for workshops, tool trailers and work vehicles
- Allows for maximum use of space in your work area
- Made in Great Britain
- Made with strong injection moulded ABS plastic
- Protect tools by keeping them up and out of the way
- Saves precious workshop space!
- Compatible With all DeWalt 18V XR & 54V FlexVolt tools
Product Information
- :
- DeWalt 18V XR & 54V Power Tools
- :
- Power Tool Mounts
- :
- StealthMounts - Tool Mounts
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.5266 (€21.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.