You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Corner PIR Lighting Controller, 240 Degree Angle, White, IP54 -
602819
- Manufacturer:
- STEINEL STEINEL
- Manufacturer Part No:
- 602819
- Order Code:
- SR10639
- Also Known As:
- GTIN UPC EAN: 4007841602819
- Technical Datasheet:
- 602819 Datasheet
Product Overview
- Selectable time and twilight threshold
- Detection range up to 12m
- 240° Angle of coverage
- IP54 rated
- Supply voltage: 230V AC
- Time setting: 10 sec. to 15 mins.
Product Information
- :
- Passive Infrared
- :
- 12m
- :
- 240°
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €80.73 (€99.30) | ( ) |
3+ | €78.407 (€96.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.