You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIR Lighting Controller, 180 Degree Angle, Black, IP54 -
603113
- Manufacturer:
- STEINEL STEINEL
- Manufacturer Part No:
- 603113
- Order Code:
- SR10629
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007841603113
- Technical Datasheet:
- 603113 Datasheet
Product Overview
- 180° Angle of coverage
- Detection range can be set to 5m or 12m
- Selectable time and twilight threshold
- Ideal for monitoring large properties and outdoor spaces, e.g. front of the home, on driveways, gardens or courtyards etc.
- Can be mounted on non-concealed surfaces
- Supplied with corner wall mounting bracket for installation on external and internal corners
- Supply voltage: 230V AC
- Time setting: 10 sec. to 15 mins.
Product Information
- :
- Passive Infrared
- :
- 12m
- :
- 180°
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €66.7719 (€82.13) | ( ) |
3+ | €64.701 (€79.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.