You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
350W Hot Air Tool 230V -
HL STICK
- Manufacturer:
- STEINEL STEINEL
- Manufacturer Part No:
- HL STICK
- Order Code:
- TL18123
- Product Range
- Steinel - Heat Guns
- Also Known As:
- GTIN UPC EAN: 4007841004019
Product Range Selector (Steinel - Heat Guns)
See all from this product rangeProduct Overview
- Integrated LED work light
- Compact design with powerful 350W motor
- Temperature range - 400 °C / 500 °C
- Weight - 0.572 kg
- Precision nozzle (4.5 mm in diameter) can heat workpieces with pinpoint accuracy
- The two reflector nozzles (10 & 40mm) make it possible to fit heat-shrinkable tubings in all sizes
- Supplied with 4 nozzles
Product Information
- :
- 350W
- :
- 230V
- :
- 500°C
- :
- Steinel - Heat Guns
- :
- UK Type G
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €77.231 (€94.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.