You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
350W Hot Air Tool, 230V -
HM STICK - 240V
New- Manufacturer:
- STEINEL STEINEL
- Manufacturer Part No:
- HM STICK - 240V
- Order Code:
- TL24549
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007841089467
- Technical Datasheet:
- HM STICK - 240V Datasheet
Product Overview
- Compact hot air stick for hobbyists and model makers
- Ideal for shrinking electrical cables, reworking plastic parts from 3D printing machines, loosening solder joints
- 350W with 2.2m mains cable for flexible handling
- Temperature between 400°C and 500°C
- Air volume 100 l/min.
- LED work light for optimum illumination
- HM Stick included nozzle set for common application
Product Information
- :
- -
- :
- 240V
- :
- 500°C
- :
- -
- :
- UK Type G
Technical Documents (3)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €64.264 (€79.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.