You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2300W ECO Professional LCD Heat Gun, 230V AC -
HM2320 E ECO - 240V
New- Manufacturer:
- STEINEL STEINEL
- Manufacturer Part No:
- HM2320 E ECO - 240V
- Order Code:
- TL24554
- Product Range
- Steinel Tools - LCD Heat Guns - HM2320 E ECO Series
- Also Known As:
- GTIN UPC EAN: 4007841089719
Product Range Selector (Steinel Tools - LCD Heat Guns - HM2320 E ECO Series)
See all from this product rangeProduct Overview
- Output Power: 2300W
- Temperature: 80°C to 650°C
- Airflow rate: 150 to 500 l/min
- Temperature display: LCD display
- Temperature setting: in 10°C steps by joystick
- Mains power supply:
- Ceramic heating element
- Lock function
- Residual heat indicator
- Restart protection
- Thermal cutout
- Thermostat
- Cord length: 2.2m
- Dimensions: 253mm x 87mm x 200mm
Product Information
- :
- -
- :
- 650°C
- :
- Steinel Tools - LCD Heat Guns - HM2320 E ECO Series
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €171.564 (€211.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.