You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V MobileHeat 5 1x 5.5Ah Li-lon Cordless Heat Gun Kit -
MH5 5.5AH KIT
New- Manufacturer:
- STEINEL STEINEL
- Manufacturer Part No:
- MH5 5.5AH KIT
- Order Code:
- TL24556
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007841068233
- Technical Datasheet:
- MH5 5.5AH KIT Datasheet
Product Overview
- Correct Temperature immediately on start-up, thanks to the Temperature Boost of 0 to 300 °C in 4 seconds
- Cordless Flexibility
- Powerful Airflow of up to 300 l/min. applied directly to material
- Flexible setting options: Temperatures from 50°C to 500°C, with 6 airflow rates (up to 300 l/min) for any application
- Compatible 18V Battery Pack with the CAS System
- LED Light at the base of Tool provides better illumination of work surface and with Security Lock-Button for safer working
- Temperature: 50°C to 500°C
- Ceramic heating element
- Thermal cutout
- Output Power: 900W
- Temperature setting: in 10°C steps by joystick
- Temperature display: LCD display
- Dimensions (LxWxH): 225mm x 72mm x 204mm
Product Information
- :
- -
- :
- -
- :
- 500°C
- :
- -
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €496.4104 (€610.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.