You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V MobileHeat 7 1x 8Ah Li-lon Cordless Heat Gun Kit -
MH7 8AH KIT
New- Manufacturer:
- STEINEL STEINEL
- Manufacturer Part No:
- MH7 8AH KIT
- Order Code:
- TL24557
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007841085933
- Technical Datasheet:
- MH7 8AH KIT Datasheet
Product Overview
- Ideal for professionals for cordless rework on the roof as well as for electrical installations and repairs
- Quickly ready for use: heating up to 350°C in less than 4 seconds
- Adjustable temperature: in 9 steps from 150-550°C
- One-hand operation and ergonomically designed for continuous use
- Status LED for temperature for optimal battery usage
- Compatible with 18V BOSCH AmpShare battery system
- Airflow rate: 200 l/min
- Continuous airflow control
- Temperature display: Thumbwheel with labelled settings
- Ceramic heating element
- Thermal cut-out
- Power Output: 1000W
- Dimensions (L x W x H): 385mm x 115mm x 89mm
Product Information
- :
- -
- :
- -
- :
- 550°C
- :
- -
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €483.2792 (€594.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.