You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, PCB, Modular, 4 Way -
SS-6444-NF
- Manufacturer:
- STEWART CONNECTOR STEWART CONNECTOR
- Manufacturer Part No:
- SS-6444-NF
- Order Code:
- CN16723
- Product Range
- 64 Series
- Technical Datasheet:
- SS-6444-NF Datasheet
Product Range Selector (64 Series)
See all from this product rangeProduct Overview
Applications
Industrial
Product Information
- :
- RJ11
- :
- Modular Jack
- :
- 1 x 1 (Port)
- :
- Jack
- :
- 4Contacts
- :
- 4P4C
- :
- 4Ways
- :
- -
- :
- -
- :
- Through Hole Mount
- :
- 1Ports
- :
- Right Angle
- :
- Through Hole
- :
- Unshielded
- :
- Without Magnetics
- :
- Gold Plated Contacts
- :
- Without LED
- :
- Phosphor Bronze
- :
- Without Light Pipe
- :
- 64 Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.219 (€1.50) | ( ) |
10+ | €0.989 (€1.22) | ( ) |
100+ | €0.851 (€1.05) | ( ) |
250+ | €0.713 (€0.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.