You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Open Mounting Plate Enviro Stopper - With Sounder and Red Fire Alarm Label -
STI-13720FR
New- Manufacturer:
- STI STI
- Manufacturer Part No:
- STI-13720FR
- Order Code:
- SR12173
- Product Range
- STI - Enviro Stoppers
- Also Known As:
- GTIN UPC EAN: 0662950858836
- Technical Datasheet:
- STI-13720FR Datasheet
Product Range Selector (STI - Enviro Stoppers)
See all from this product rangeProduct Overview
- Protective cover is ideal for extending the life and reliability of devices exposed to harsh environments
- Three year guarantee against breakage of polycarbonate in normal use (one year on electromechanical and electronic components)
- Tough polycarbonate housing can withstand the severest of knocks
- Ideal for use in wet or wash down areas, overall rating of IP56/IP66 for the back box
- Can accommodate a standard European call point or switch
- Typical working properties of polycarbonate are -40° to 121°C (-40° to 250°F)
- Dimensions (HxWxD): 135mm x 114mm x 44mm
Product Information
- :
- Universal Stoppers
- :
- STI - Enviro Stoppers
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €120.785 (€148.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.