You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Small Thermostat Protector Flush Mounted with Frangible Lock - 

STI-9102

STI-9102 - Small Thermostat Protector Flush Mounted with Frangible Lock

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STI STI
Manufacturer Part No:
STI-9102
Order Code:
SR09110
Product Range
STI - Thermostat Protectors
Technical Datasheet:
STI-9102   Datasheet
See all Technical Docs

Product Range Selector (STI - Thermostat Protectors)

See all from this product range

Product Overview

To help stop vandalism, damage and tampering to thermostats, energy sensors and controllers. This protective cover is recommended for areas where abuse or tampering of thermostats is a problem. Holes in the frame allow air to circulate freely for proper operation of the protected device, but an interior wall prevents objects from entering inside. This unit has a key lock facility which prevents unauthorised entry, especially useful where thermostats are located in public areas.
  • Offers protection against tampering, abuse and damage without affecting operation of thermostats
  • Moulded from tough polycarbonate material
  • Holes in the frame allow air to circulate freely
  • Fast and easy installation
  • Inner wall construction prevents tampering with dials and levers
  • Cover backed by a 3-year guarantee against breakage in normal use
  • For flush mount applications
  • Polycarbonate tested from -40℃ to +49℃
  • Supplied with a full fixing kit
  • Internal Dimensions (WxH): 100x100mm

Product Information


:
STI - Thermostat Protectors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

18 In stock Need more?

???PF_PDP_RSP_SUP???

€19.992 ( €24.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €19.992 (€24.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €19.3375 (€23.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --