You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel Web Stopper - Surface Mount -
STI-9605
- Manufacturer:
- STI STI
- Manufacturer Part No:
- STI-9605
- Order Code:
- SR12176
- Product Range
- STI - Steel Web Stoppers
- Also Known As:
- GTIN UPC EAN: 0662950960508
- Technical Datasheet:
- STI-9605 Datasheet
Product Range Selector (STI - Steel Web Stoppers)
See all from this product rangeProduct Overview
- UL Listed Protectors for areas where abuse to smoke detectors is severe
- Three year guarantee against breakage in normal use
- Models to fit virtually all smoke detectors available
- Steel Web Stoppers have corrosion resistant plastic coating (stainless steel models have no coating)
- Patented (D368,670) web-like octagon shape of heavy-duty coated steel wire makes them extremely difficult to break
- Fast and easy installation
- Simple removal for servicing of devices
- Dimensions (HxWxD): 181mm x 181mm x 114mm
Product Information
- :
- Steel Web Stopper
- :
- STI - Steel Web Stoppers
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.2532 (€31.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.