You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Triac, Switch, 600V, 800mA, TO-92, 10mA, 1V, 100mW -
ACS108-6SA
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- ACS108-6SA
- Order Code:
- SC17103
- Product Range
- -
- Technical Datasheet:
- ACS108-6SA Datasheet
Product Overview
- Enables equipment to meet IEC 61000-4-5 surge with overvoltage crowbar technology
- High noise immunity against static dV/dt and IEC 61000-4-4 burst
- Needs no external protection snubber or varistor
- Reduces component count by up to 80% and Interfaces directly with the microcontroller
- VCL gives headroom before clamping then crowbar action
Product Information
- :
- 600V
- :
- 800mA
- :
- TO-92
- :
- 1V
- :
- 7.3A
- :
- 10mA
- :
- 3Pins
- :
- 125°C
- :
- 1.3V
- :
- Through Hole
- :
- -
- :
- -
Technical Documents (2)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4025 (€0.50) | ( ) |
10+ | €0.322 (€0.40) | ( ) |
100+ | €0.2185 (€0.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.