You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Schottky Rectifier, 23 V, 1 A, Single, MiniDIP, 2 Pins, 620 mV -
BAT20JFILM
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- BAT20JFILM
- Order Code:
- SC17751
- Product Range
- BAT20
- Technical Datasheet:
- BAT20JFILM Datasheet
Product Range Selector (BAT20)
See all from this product rangeProduct Overview
- Low conduction losses
- Very low reverse current
- Negligible switching losses
- Low capacitance diode
- Low forward and reverse recovery times
- Extremely fast switching
Applications
Power Management, Consumer Electronics, Portable Devices, Communications & Networking, LED Lighting
Product Information
- :
- 23V
- :
- 1A
- :
- Single
- :
- MiniDIP
- :
- 2Pins
- :
- 620mV
- :
- 5A
- :
- 150°C
- :
- Surface Mount
- :
- BAT20
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.0952 (€0.12) | ( ) |
20+ | €0.0833 (€0.10) | ( ) |
100+ | €0.0595 (€0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.