You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TVS Diode, ESD Protection Device, SOT-323, 1.25V - 

ESDA6V1W5

ESDA6V1W5 - TVS Diode, ESD Protection Device, SOT-323, 1.25V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ESDA6V1W5
Order Code:
SC18128
Product Range
ESDA6
Technical Datasheet:
ESDA6V1W5   Datasheet
See all Technical Docs

Product Range Selector (ESDA6)

See all from this product range

Product Overview

The ESDA6V1W5 is a TRANSILâ„¢ ESD Protection Array Device for data protection. It is designed to protect components connected to data and transmission lines against ESD. The device clamps the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transients.
  • 1µA Low leakage current
  • High ESD protection level up to 25kV
  • High integration
  • -40 to 125°C Operating temperature range

Applications

Aerospace, Defence, Military, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Wireless, Industrial

Product Information


:
-

:
SOT-323

:
5Pins

:
1.25V

:
-

:
ESDA6

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

15 In stock Need more?

???PF_PDP_RSP_SUP???

€0.1547 ( €0.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.1547 (€0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €0.0595 (€0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.0476 (€0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --