You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Protection Device, 40 V, SOT-23, 3 Pins, 24 V, ESDCANxx-2BLY Series - 

ESDCAN01-2BLY

New
ESDCAN01-2BLY - ESD Protection Device, 40 V, SOT-23, 3 Pins, 24 V, ESDCANxx-2BLY Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ESDCAN01-2BLY
Order Code:
SC21513
Product Range
ESDCANxx-2BLY Series
Technical Datasheet:
ESDCAN01-2BLY   Datasheet
See all Technical Docs

Product Range Selector (ESDCANxx-2BLY Series)

See all from this product range

Product Overview

ESDCAN01-2BLY is a dual-line CAN transceiver protection device (TVS) that protects both CAN H and CAN L signals of automotive CAN PHY against ISO 7637-3 transients and ESD (electrostatic discharge). ESDCAN series complies with all the physical layer constraints (jump start, reverse polarity, …) without compromising the low clamping voltage for an efficient CAN bus protection (controller area network) or LIN bus protection (local interconnect network). The low line capacitance versions make them compliant with CAN-FD and high speed buses like FlexRay, USB, and even the future CAN XL.
  • Breakdown voltage is 25V at 1mA
  • Peak pulse current (8/20μs) is 5.5A
  • Dual-line ESD and EOS protection
  • Max pulse power up to 230W (8/20μs)
  • Low clamping factor VCL / VBR
  • Operating junction temperature range from -40 to +150°C
  • AEC-Q101 qualified

Product Information


:
40V

:
SOT-23

:
3Pins

:
24V

:
-

:
ESDCANxx-2BLY Series

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

90 In stock Need more?

???PF_PDP_RSP_SUP???

€0.1547 ( €0.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.1547 (€0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.1309 (€0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.1071 (€0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --