You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Full-Bridge Driver 4A Output -
L298N
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- L298N
- Order Code:
- SCL298
- Product Range
- -
- Technical Datasheet:
- L298N Datasheet
Product Overview
- Low saturation voltage, overtemperature protection
- Logical "0" input voltage up to 1.5V (high noise immunity)
- Logic supply voltage range from 4.5V to 7V, operating supply voltage up to 46V
- Quiescent supply current is 13mA typical at (VS = 42V; VSS = 5V, Tj = 25°C)
- High voltage enable current is 30μA typical at (Ven = H ≤ VSS–0.6V, VS = 42V; VSS = 5V, Tj = 25°C)
- Source saturation voltage is 1.35V typical at (IL = 1A, VS = 42V; VSS = 5V, Tj = 25°C)
- Sink saturation voltage is 1.2V typical at (IL= 1A, VS = 42V; VSS = 5V, Tj = 25°C)
- Commutation frequency is 25KHz typical at (IL = 2A, VS = 42V; VSS = 5V, Tj = 25°C)
- Source current turn-off delay is 1.5μs typical at (VS = 42V; VSS = 5V, Tj = 25°C)
- Junction operating temperature range from -25°C to 130°C, multiwatt15L V package
Product Information
- :
- Full-Bridge Motor Driver
- :
- Brushed DC, Two Phase Stepper
- :
- 2Outputs
- :
- 2A
- :
- -
- :
- Multiwatt
- :
- 15Pins
- :
- 4.8V
- :
- 46V
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.6456 (€8.17) | ( ) |
10+ | €6.1425 (€7.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.