You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Buck Regulator, SMD, 5970, SOIC8 -
L5970D
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- L5970D
- Order Code:
- SC10336
- Product Range
- -
- Technical Datasheet:
- L5970D Datasheet
Product Overview
- 3.3V/(±2%) Reference voltage
- Operating input voltage from 4.4 to 36V
- 100% Duty cycle low dropout operation
- 250kHz Internally fixed frequency
- Voltage feed forward
- Zero load current operation
- Internal current limiting
- Inhibit for zero current consumption
- Synchronization
- Protection against feedback disconnection
- Thermal shutdown
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- Buck (Step Down)
- :
- 4.4V
- :
- 36V
- :
- 1A
- :
- 1A
- :
- SOIC
- :
- 8Pins
- :
- Surface Mount
- :
- -
- :
- 1.2V
- :
- 35V
- :
- 250kHz
- :
- 90%
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.7374 (€2.14) | ( ) |
10+ | €1.4756 (€1.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.