You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Positive Linear Voltage Regulator, 3.3V. 100mA, SOT-89 -
L78L33ABUTR
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- L78L33ABUTR
- Order Code:
- SC16428
- Product Range
- 3.3V 100mA Linear Voltage Regulators
- Technical Datasheet:
- L78L33ABUTR Datasheet
Product Range Selector (3.3V 100mA Linear Voltage Regulators)
See all from this product rangeProduct Overview
- Short-circuit protection
- No external components are required
- Output voltage is 3.3V typical (TJ = 25°C)
- Quiescent current is 6mA maximum (TJ = 25°C)
- Output noise voltage is 40µV typical (B = 10Hz to 100KHz, TJ = 25°C)
- Supply voltage rejection is 49dB typical (VI = 6.3 to 16.3 V, f = 120Hz, IO = 40mA, TJ = 25°C)
- Operating junction temperature range from -40 to 125°C
- SOT-89 package
Product Information
- :
- Fixed
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- -
- :
- 30V
- :
- 3.3V 100mA Linear Voltage Regulators
- :
- 100mA
- :
- 100mA
- :
- 0
- :
- 3Pins
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (3)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.238 (€0.29) | ( ) |
10+ | €0.1428 (€0.18) | ( ) |
100+ | €0.1071 (€0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.