You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.3V, 100mA Positive Voltage Regulator in TO-92-3 Package -
L78L33ACZ
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- L78L33ACZ
- Order Code:
- SC16361
- Product Range
- 7833 Voltage Regulators
- Technical Datasheet:
- L78L33ACZ Datasheet
Product Range Selector (7833 Voltage Regulators)
See all from this product rangeProduct Overview
- Short-circuit protection, no external components are required
- Load regulation is 60mV maximum at (IO = 1 to 100mA, TJ = 25°C)
- Quiescent current is 6mA maximum at (TJ = 25°C)
- Output noise voltage is 40µV typical at (B = 10Hz to 100KHz, TJ = 25°C)
- Supply voltage rejection is 49dB typical at (VI= 6.3 to 16.3V, f = 120Hz, IO = 40mA, TJ = 25°C)
- Dropout voltage is 2V typical at (TJ = 0 to 125°C), 3.3V output voltage
- Storage temperature range from -65 to 150°C
- TO-92 package
Product Information
- :
- Fixed
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- -
- :
- 30V
- :
- 7833 Voltage Regulators
- :
- 100mA
- :
- 100mA
- :
- 0
- :
- 3Pins
- :
- Through Hole
- :
- 0°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
204 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3094 (€0.38) | ( ) |
10+ | €0.1904 (€0.23) | ( ) |
100+ | €0.1071 (€0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.