You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Regulator, LDO 3.3V, SMD -
LD1117S33CTR
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- LD1117S33CTR
- Order Code:
- SC10561
- Product Range
- 3.3V 950mA LDO Voltage Regulators
- Technical Datasheet:
- LD1117S33CTR Datasheet
Product Range Selector (3.3V 950mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Internal current and thermal limit, 3.3V output voltage
- Dropout voltage is 1V typ at (IO = 100mA, TJ = 0 to 125°C)
- Output current is 950mA typ at ( Vin = 8.3V, TJ = 25°C)
- Load regulation is 0.1% typ at (Vin = 4.75V, IO = 0 to 800mA)
- Temperature stability is 0.5% typ
- Output noise voltage is 100µV typ at (B = 10Hz to 10KHz, TJ = 25°C)
- Supply voltage rejection is 75dB typ at (IO = 40mA, f = 120Hz, TJ = 25°C)
- Quiescent current is 5mA typ at (Vin ≤ 15V)
- Storage temperature range from -40 to +150°C
- SOT-223 package
Product Information
- :
- Fixed
- :
- 5.3V
- :
- 15V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 0.8A
- :
- 800mA
- :
- 0
- :
- 1.1V
- :
- Surface Mount
- :
- 0
- :
- 4Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 950mA LDO Voltage Regulators
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3451 (€0.42) | ( ) |
10+ | €0.2023 (€0.25) | ( ) |
100+ | €0.1666 (€0.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.