You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 3V to 16V, 450mV Drop Out, 5Vout, 500mA Out, TO-252-3 -
LF50ABDT-TR
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- LF50ABDT-TR
- Order Code:
- SC18817
- Product Range
- 5V 500mA LDO Voltage Regulators
- Technical Datasheet:
- LF50ABDT-TR Datasheet
Product Range Selector (5V 500mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Very low drop voltage regulator with 5V output and inhibit function in 3 pin DPAK package
- Very low-dropout voltage (0.45V), output current up to 500mA
- Very low quiescent current (typ 50µA in OFF mode, 500µA in ON mode)
- Logic controlled electronic shutdown
- Automotive grade AEC-Q100 qualified
- Internal current and thermal limit
- Only 2.2µF capacitor for stability
- Available in ±1% selection at 25°C
- Supply voltage rejection of 80db
- Suitable for low-noise, low-power applications and especially in battery powered systems
Product Information
- :
- Fixed
- :
- 3V
- :
- 16V
- :
- 1Outputs
- :
- 5V
- :
- 5V
- :
- -
- :
- -
- :
- Positive Output
- :
- 500mA
- :
- 500mA
- :
- 0
- :
- 450mV
- :
- Surface Mount
- :
- 0
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- 5V 500mA LDO Voltage Regulators
- :
- -
Technical Documents (3)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7735 (€0.95) | ( ) |
10+ | €0.6902 (€0.85) | ( ) |
100+ | €0.5236 (€0.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.