You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MEMS Accelerometer, Digital, X, Y, Z, +/- 2g, +/- 4g, +/- 8g, +/ - 16g, 1.62V, 3.6V, LGA -
LIS2DW12TR
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- LIS2DW12TR
- Order Code:
- SC19288
- Product Range
- -
- Technical Datasheet:
- LIS2DW12TR Datasheet
Product Overview
- Supply voltage range from 1.62V to 3.6V
- Ultra-low power consumption: 50nA in power-down mode, below 1µA in active low-power mode
- Very low noise: down to 1.3mg RMS in low-power mode
- Multiple operating modes with multiple bandwidths
- Android stationary detection, motion detection
- Independent IO supply, single data conversion on demand
- High-speed I²C/SPI digital output interface
- 16-bit data output and embedded temperature sensor
- 10000g high shock survivability
- 12 ball LGA package and temperature range from -40 to +85°C
Product Information
- :
- ± 2g, ± 4g, ± 8g, ± 16g
- :
- Digital
- :
- X, Y, Z
- :
- I2C, SPI
- :
- LGA
- :
- 12Pins
- :
- 0.244mg/digit, 0.488mg/digit, 0.976mg/digit, 1.952mg/digit, 3.904mg/digit, 7.808mg/digit
- :
- LGA
- :
- 1.62V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.3278 (€2.86) | ( ) |
| 10+ | €2.0905 (€2.57) | ( ) |
| 25+ | €1.9775 (€2.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























