You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MEMS Accelerometer, 3 Axis, Digital, X, Y, Z, +/- 2g, +/- 4g, +/- 8g, +/- 16g, 1.71V, 3.6V, LGA -
LIS3DHTR
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- LIS3DHTR
- Order Code:
- SC20390
- Product Range
- -
- Technical Datasheet:
- LIS3DHTR Datasheet
Product Overview
- Wide supply voltage is 1.71 to 3.6V, independent IO supply (1.8V) and supply voltage compatible
- Ultra-low-power mode consumption down to 2μA
- 2g/±4g/8g/16g dynamically selectable full scale
- I2C/SPI digital output interface, 16bit data output
- 2 independent programmable interrupt generators for free-fall and motion detection
- 6D/4D orientation detection, free-fall detection
- Motion detection, embedded temperature sensor, embedded self-test
- Embedded 32 levels of 16bit data output FIFO, 10000g high shock survivability
- Temperature rating range from -40 to +85°C
- LGA-16 package
Product Information
- :
- ± 2g, ± 4g, ± 8g, ± 16g
- :
- Digital
- :
- X, Y, Z
- :
- I2C, SPI
- :
- LGA
- :
- 16Pins
- :
- 64mg/digit
- :
- LGA
- :
- 1.71V
- :
- 3.6V
- :
- 1mg/digit
- :
- -40°C
- :
- 85°C
- :
- 192mg/digit
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
94 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.5795 (€1.94) | ( ) |
10+ | €1.3689 (€1.68) | ( ) |
100+ | €1.1466 (€1.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.