You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Linear Voltage Regulator, Positive Adjustable, 40V Primary Input, 1.2 - 37V / 2.2A, TO-220-3 -
LM217T
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- LM217T
- Order Code:
- SC19045
- Product Range
- -
- Technical Datasheet:
- LM217T Datasheet
Product Overview
- Output current in excess of 1.5A
- 0.1% line and load regulation
- Floating operation for high voltages
- Complete series of protections: current limiting, thermal shutdown and SOA control
- Reference voltage is 1.25V typ (VI - VO = 2.5 to 40V IO = 10mA to IMAX)
- Output noise voltage (percentage of VO) is 0.003% (B = 10Hz to 100KHz, TJ = 25°C)
- Supply voltage rejection is 65dB (CADJ = 0, TJ= 25°C, f = 120Hz)
- TO-220 (single gauge) package
- Operating junction temperature range from -25 to 150°C
- Maximum load current is 2.2A (VI - VO ≤ 15V, PD
PMAX)
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- -
- :
- 1.2V
- :
- 37V
- :
- -
- :
- 40V
- :
- -
- :
- 2.2A
- :
- 2.2A
- :
- TO-220
- :
- 3Pins
- :
- Through Hole
- :
- -25°C
- :
- 150°C
- :
- -
- :
- -
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7259 (€0.89) | ( ) |
10+ | €0.595 (€0.73) | ( ) |
100+ | €0.476 (€0.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.