You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Analogue Voltage Comparator, 1.3us, 2V to 36V, SOIC -
LM293DT
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- LM293DT
- Order Code:
- SC18443
- Product Range
- -
- Technical Datasheet:
- LM293DT Datasheet
Product Overview
- Input common-mode voltage range includes ground
- 80mV Low output saturation voltage
- Differential input voltage range equal to the power supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
Applications
Automation & Process Control, Sensing & Instrumentation, Automotive
Product Information
- :
- Voltage
- :
- 2Channels
- :
- 1.3µs
- :
- 2V to 36V
- :
- SOIC
- :
- 8Pins
- :
- Open Collector
- :
- Single & Dual Supply
- :
- Surface Mount
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 2+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
2+ | €0.1547 (€0.19) | ( ) |
10+ | €0.119 (€0.15) | ( ) |
100+ | €0.0833 (€0.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.