You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Comparator with Strobe, Rail to Rail, 200ns, 5V to 15V, SOIC, 8 Pins -
LM311DT
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- LM311DT
- Order Code:
- SC18444
- Product Range
- -
Product Overview
- Input bias current is 100nA typical at (VCC+ = ±15V, Tamb = +25°C)
- Input offset current is 6nA typical at (VCC+ = ±15V, Tamb = +25°C)
- Supply current is 5.1mA typical (positive, VCC+ = ±15V, Tamb = +25°C)
- Large signal voltage gain is 200V/mV typical at (VCC+ = ±15V, Tamb = +25°C)
- Supply voltage range from 5V to ±15V
- Response time is 200ns typical at (VCC+ = ±15V, Tamb = +25°C)
- Operating free air temperature range from 0°C to +70°C
- SO-8 package
Product Information
- :
- Voltage
- :
- 1Channels
- :
- 200ns
- :
- 5V to ± 15V
- :
- SOIC
- :
- 8Pins
- :
- Open Collector
- :
- Single & Dual Supply
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 2+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
2+ | €0.1638 (€0.20) | ( ) |
10+ | €0.1404 (€0.17) | ( ) |
100+ | €0.1053 (€0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.