You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Temperature Sensor IC, Voltage, 0°C to +1°C, -40 °C, +100°C, TO-92, 3 Pins - 

LM335Z

LM335Z - Temperature Sensor IC, Voltage, 0°C to +1°C, -40 °C, +100°C, TO-92, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM335Z
Order Code:
SC16322
Product Range
LM135: LM235: LM335
Technical Datasheet:
LM335Z   Datasheet
See all Technical Docs

Product Range Selector (LM135: LM235: LM335)

See all from this product range

Product Overview

The LM335Z is a precision temperature sensor in 3 pin TO-92 package. This sensor operates as a two terminal zener diode and breakdown voltage is directly proportional to absolute temperature at 10mV/°K. The circuit has a dynamic impedance of less than 1ohm and operates within a range of current from 450μA to 5mA without alteration of its characteristics. The LM335 has typical error of less than 1°C over a 100°C temperature range.
  • Directly calibrated in °K
  • 1°C initial accuracy
  • Less than 1ohm dynamic impedance
  • Operating free air temperature range from -40°C to 100°C
  • Operating output voltage of 2.98V

Applications

Sensing & Instrumentation

Product Information


:
Voltage

:
Analogue

:
0°C to +1°C

:
2°C

:
-40°C

:
-40°C

:
+100°C

:
100°C

:
TO-92

:
TO-92

:
3Pins

:
5V

:
40V

:
-

:
-

:
-

:
-40°C

:
100°C

:
LM135: LM235: LM335

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€0.5616 ( €0.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.5616 (€0.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €0.5148 (€0.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --