You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM, Serial I2C 2K, 24C02, SOIC, 8 Pin -
M24C02-WMN6P
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- M24C02-WMN6P
- Order Code:
- SC08913
- Product Range
- 2Kbit I2C Serial EEPROM
Product Range Selector (2Kbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- Compatible with all I2C bus modes
- Clock frequency is 400KHz
- Single supply voltage range from 2.5V to 5.5V
- Random and sequential read modes
- Write protect of whole memory array
- Enhanced ESD/latch up protection
- More than 4 million write cycles
- More than 200 year data retention
- Operating temperature range -40°C to 85°C
Product Information
- :
- 2Kbit
- :
- 256 x 8bit
- :
- I2C
- :
- 400kHz
- :
- SOIC
- :
- 8Pins
- :
- 2.5V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 2Kbit I2C Serial EEPROM
- :
- -
Technical Documents (2)
44 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
110 more will be available week commencing 24/11/25
110 more will be available week commencing 24/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €0.092 (€0.11) | ( ) |
| 10+ | €0.0805 (€0.10) | ( ) |
| 100+ | €0.069 (€0.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























