You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM, 2 Mbit, 256K x 8 Bit, Serial I2C (2-Wire), 1MHz, SOIC, 8 Pins -
M24M02-DRMN6TP
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- M24M02-DRMN6TP
- Order Code:
- SC18414
- Product Range
- 2Mbit I2C Serial EEPROM
- Technical Datasheet:
- M24M02-DRMN6TP Datasheet
Product Range Selector (2Mbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- Compatible with following I²C bus modes: 1MHz, 400KHz, 100KHz
- Memory array: 2Mbit (256 Kbyte) of EEPROM, page size: 256byte
- Write time : Byte write within 10ms, page write within 10ms
- Random and sequential read modes, write protect of the whole memory array
- Enhanced ESD/latch-up protection
- Minimum data retention is 200 Year (TA = 55°C)
- Write cycle endurance is 4,000,000Write cycle max (TA ≤ 25°C, VCC(min)
VCC VCC) - Standby supply current is 3µA typ (device not selected, VIN = VSS or VCC, VCC = 1.8V)
- Clock frequency is 400KHz
- 8 pin SOIC package, ambient temperature range from -40°C to +85°C
Product Information
- :
- 2Mbit
- :
- 256K x 8bit
- :
- I2C
- :
- 1MHz
- :
- SOIC
- :
- 8Pins
- :
- 1.8V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 2Mbit I2C Serial EEPROM
- :
- -
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.9278 (€2.37) | ( ) |
10+ | €1.7493 (€2.15) | ( ) |
100+ | €1.5113 (€1.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.