You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SRAM Timekeeper 64K, 48T18, DIP28 - 

M48T18-100PC1

M48T18-100PC1 - SRAM Timekeeper 64K, 48T18, DIP28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M48T18-100PC1
Order Code:
SC09505
Product Range
-
Technical Datasheet:
M48T18-100PC1   Datasheet
See all Technical Docs

Product Overview

The M48T18-100PC1 is a TIMEKEEPERĀ® Non-volatile Static RAM and Real-time Clock which is pin and functional compatible with the DS1642. This is a non-volatile pin and function equivalent to any JEDEC standard 8K x 8 SRAM. It also easily fits into many ROM, EPROM and EEPROM sockets providing the non-volatility of PROMs without any requirement for special write timing or limitations on the number of write that can be performed.
  • Integrated ultralow power SRAM, real-time clock, power-fail control circuit and battery
  • BYTEWIDEā„¢RAM-like clock access
  • BCD coded year, month, day, date, hours, minutes and seconds
  • Typical clock accuracy of ±1 minute a month at 25°C
  • Software controlled clock calibration for high accuracy applications
  • Automatic power-fail chip deselect and WRITE protection
  • 100ns Speed

Applications

Security, Communications & Networking

Warnings

Do not wave solder SOIC to avoid damaging SNAPHATĀ« sockets. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
YY-MM-DD-dd

:
HH:MM:SS

:
Timekeeper

:
4.5V

:
5.5V

:
DIP

:
28Pins

:
Parallel

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€19.9801 ( €24.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €19.9801 (€24.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €19.4803 (€23.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --