You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM SPI 8K, SMD, 95080, SO-8-8 -
M95080-WMN6P
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- M95080-WMN6P
- Order Code:
- SC09610
- Product Range
- 8Kbit SPI Serial EEPROM
- Technical Datasheet:
- M95080-WMN6P Datasheet
Product Range Selector (8Kbit SPI Serial EEPROM)
See all from this product rangeProduct Overview
- 8Kbit serial SPI bus EEPROM with high-speed clock
- Additional page, named the Identification Page (32 bytes)
- Byte write within 5ms, page write within 5ms
- Write protect: quarter, half or whole memory array
- High-speed clock: 20MHz
- Enhanced ESD protection
- More than 4 million Write cycles
- More than 200-year data retention
Product Information
- :
- 8Kbit
- :
- 1K x 8bit
- :
- SPI
- :
- 10MHz
- :
- SOIC
- :
- 8Pins
- :
- 2.5V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 8Kbit SPI Serial EEPROM
- :
- -
Technical Documents (3)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.2925 (€0.36) | ( ) |
10+ | €0.234 (€0.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.