You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM SPI 16K, SMD, 95160, SOIC8 -
M95160-WMN6P
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- M95160-WMN6P
- Order Code:
- SC09611
- Product Range
- 16Kbit SPI Serial EEPROM
- Technical Datasheet:
- M95160-WMN6P Datasheet
Product Range Selector (16Kbit SPI Serial EEPROM)
See all from this product rangeProduct Overview
- Compatible with SPI bus
- 10MHz high speed clock
- Write protect for quarter, half or whole memory array
- Byte write and page write within 5ms
- Enhanced ESD protection
- More than 4 million write cycles
- More than 200 year data retention
- Operating temperature range -40°C to 85°C
Applications
Embedded Design & Development, Consumer Electronics, Portable Devices
Product Information
- :
- 16Kbit
- :
- 2K x 8bit
- :
- SPI
- :
- 10MHz
- :
- SOIC
- :
- 8Pins
- :
- 2.5V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 16Kbit SPI Serial EEPROM
- :
- -
Technical Documents (2)
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €0.23 (€0.28) | ( ) |
| 10+ | €0.207 (€0.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























