You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Noise Dual Operational Amplifier, 15MHz, 7V/us, 2.5V to 15V, SOIC, 8 Pins -
MC33078D
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- MC33078D
- Order Code:
- SC18427
- Product Range
- -
- Technical Datasheet:
- MC33078D Datasheet
Product Overview
- Low input offset voltage, excellent frequency stability
- ESD protection 2kV, supply voltage range from ±2.5V to ±15V
- Input offset voltage is 0.15mV typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Input offset voltage drift is 2µV/°C typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Input bias current is 250nA typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Large signal voltage gain is 100dB typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Common mode rejection ratio is 100dB typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Input capacitance is 2pF typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Supply current is 4mA typical at (VCC+ = +15V, VCC- = -15V, Tamb = 25°C)
- Operating temperature range from -40°C to +125°C, SO8 package
Product Information
- :
- 15MHz
- :
- 7V/µs
- :
- ± 2.5V to ± 15V
- :
- SOIC
- :
- 8Pins
- :
- Low Noise
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7475 (€0.92) | ( ) |
10+ | €0.345 (€0.42) | ( ) |
100+ | €0.2645 (€0.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.