You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nucleo Board, STM32F103RBT6 MCU -
NUCLEO-F103RB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- NUCLEO-F103RB
- Order Code:
- SC13709
- Product Range
- -
Product Overview
- Onboard STM32F103RBT6 microcontroller
- Arduino Uno Revision 3 connectivity and STMicroelectronics Morpho extension resources supported
- Onboard ST-LINK/V2-1 debugger/programmer with SWD connector
- USB VBUS or external source power supplies (3.3V, 5V, 7-12V), Power management access point
- Three LED indications for USB communication, user LED, power LED
- Two push buttons for user and reset
- Three interfaces supported on USB. Virtual Com port, Mass storage and Debug port
- STM32 comprehensive software HAL library
- Supported by Integrated Development Environments (IDEs) including IAR, Keil, GCC based IDEs
Applications
Consumer Electronics, Embedded Design & Development, Portable Devices, Hobby & Education
Product Information
- :
- STMicroelectronics
- :
- 32bit
- :
- STM32F1
- :
- ARM
- :
- Cortex-M3
- :
- STM32F103RBT6
- :
- Nucleo board STM32F103RBT6, Software
- :
- -
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.0331 (€13.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.