You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dev Board, 32Bit STM32F334R8 MCU -
NUCLEO-F334R8
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- NUCLEO-F334R8
- Order Code:
- SC13712
- Product Range
- -
Product Overview
- 1 user LED shared with ARDUINO® and 1 user and 1 reset push-buttons
- 32.768kHz crystal oscillator
- Board connectors: ARDUINO® Uno V3 expansion connector
- ST morpho extension pin headers for full access to all STM32 I/Os
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Product Information
- :
- STMicroelectronics
- :
- 32bit
- :
- STM32F3
- :
- ARM
- :
- Cortex-M4
- :
- STM32F334R8
- :
- Dev Board STM32F334R8
- :
- -
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €8.9835 (€11.05) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























