You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PWM Controller, Dual, V Mode, 500kHz -
SG3525AN
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- SG3525AN
- Order Code:
- SC10324
- Product Range
- -
Product Overview
- Separate oscillator sync terminal
- Adjustable dead-time control
- Internal soft-start
- Pulse-by-pulse shutdown
- Input undervoltage lockout with hysteresis
- Latching PWM to prevent multiple pulses
- Dual source/sink output drivers
- Output voltage range 5V to 5.2V at Tj = 25°C
- 16 pin PDIP package
- Operating ambient temperature range from 0 to 70°C
Product Information
- :
- Double Ended Controller
- :
- 2Channels
- :
- Voltage Mode Control
- :
- 8V
- :
- 35V
- :
- PDIP
- :
- 16Pins
- :
- Through Hole
- :
- -
- :
- 100kHz
- :
- 500kHz
- :
- 0%
- :
- 49%
- :
- Push-Pull
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0647 (€1.31) | ( ) |
10+ | €0.8658 (€1.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.