You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TVS Diode, Transil SMAJ Series, Unidirectional, 12 V, 25.3 V, DO-214AC (SMA), 2 Pins -
SMAJ12A-TR
New- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- SMAJ12A-TR
- Order Code:
- SC21516
- Product Range
- Transil SMAJ Series
- Technical Datasheet:
- SMAJ12A-TR Datasheet
Product Range Selector (Transil SMAJ Series)
See all from this product rangeProduct Overview
- 5 to 188V Stand off voltage range
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- 270W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Aerospace, Defence, Military, Power Management, Industrial
Product Information
- :
- Transil SMAJ Series
- :
- Unidirectional
- :
- 12V
- :
- 25.3V
- :
- DO-214AC (SMA)
- :
- 2Pins
- :
- 13.3V
- :
- -
- :
- 400W
- :
- 150°C
- :
- Surface Mount
- :
- -
Technical Documents (2)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.2618 (€0.32) | ( ) |
50+ | €0.1547 (€0.19) | ( ) |
250+ | €0.119 (€0.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.