You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RS232 Transceiver, 2 Drivers, 3V to 5.5V Supply, SOIC-16 -
ST3232CDR
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- ST3232CDR
- Order Code:
- SC20408
- Product Range
- -
- Technical Datasheet:
- ST3232CDR Datasheet
Product Overview
- VCC power supply current is 0.3mA typ at no load, VCC=3V ±10%, TA=25°C
- Data transfer rate is 300kbps min at RL=3kohm, CL2=1000pF one transmitter switching
- Propagation delay input to output is 0.2µs typ at RXIN=RXOUT, CL=150pF
- Transition slew rate is 6V/µs min at TA=25°C, RL=3kohm to 7kohm, VCC=3.3V, CL=150pF to 1000pF
- Input leakage current is ±0.01µA typ at TA=25°C
- Transmitter output resistance is 300 ohm min at VCC=V+=V-=0V, VOUT=±2V
- Transmitter propagation delay difference is 100ns typ at TA=25°C
- Output short circuit current is ±60mA max at VCC=3V or 5V, VOUT=±12
- TSSOP16 package
- 0 to 70°C temperature range
Product Information
- :
- RS232 Transceiver
- :
- 2Receivers
- :
- 2
- :
- -
- :
- 400Kbps
- :
- 3V
- :
- 5.5V
- :
- SOIC
- :
- 16Pins
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7956 (€0.98) | ( ) |
10+ | €0.702 (€0.86) | ( ) |
100+ | €0.5265 (€0.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.