You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Diode Module, 170 V, 200 A, 630 mV, Dual Isolated, ISOTOP, 4 Pins -
STPS200170TV1
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STPS200170TV1
- Order Code:
- SC11442
- Product Range
- STPS2
- Technical Datasheet:
- STPS200170TV1 Datasheet
Product Range Selector (STPS2)
See all from this product rangeProduct Overview
- Negligible switching losses, avalanche rated, low leakage current
- Good trade-off between leakage current and forward voltage drop
- Repetitive peak reverse voltage is 170V at Tamb = 25°C
- Forward rms current is 200A at Tamb = 25°C
- Repetitive peak avalanche power is 7400W at tp = 10μs Tj = 125°C
- Maximum operating junction temperature is 150°C
- Reverse leakage current is 200µA max at Tj = 25°C, VR = VRRM
- Forward voltage drop is 0.63V typ at IF = 100A, Tj = 150°C
Product Information
- :
- 170V
- :
- 200A
- :
- 630mV
- :
- Dual Isolated
- :
- ISOTOP
- :
- 4Pins
- :
- 150°C
- :
- 700A
- :
- Panel
- :
- STPS2
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 13/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.6108 (€26.58) | ( ) |
10+ | €20.6364 (€25.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.