You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Schottky Rectifier, 30 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 450 mV -
STPS2L30A
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STPS2L30A
- Order Code:
- SC17524
- Product Range
- STPS2
- Technical Datasheet:
- STPS2L30A Datasheet
Product Range Selector (STPS2)
See all from this product rangeProduct Overview
- Forward voltage drop of 0.325V at IF = 2A
- Maximum operating junction temperature of 150°C
- Low forward voltage drop for less power dissipation
- Optimized conduction/reverse losses trade-off which lead to the highest efficiency in applications
- Avalanche capability specified
- ECOPACK2 compliant
Product Information
- :
- 30V
- :
- 2A
- :
- Single
- :
- DO-214AC (SMA)
- :
- 2Pins
- :
- 450mV
- :
- 75A
- :
- 150°C
- :
- Surface Mount
- :
- STPS2
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.0833 (€0.10) | ( ) |
20+ | €0.0714 (€0.09) | ( ) |
100+ | €0.0595 (€0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.