You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel, 25W Stereo Audio Power Amplifier, 5V to 25V, 11 Pins, Multiwatt, 11 Pins -
TDA7265
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- TDA7265
- Order Code:
- SC18426
- Product Range
- -
- Technical Datasheet:
- TDA7265 Datasheet
Product Overview
- Supply voltage range from +5V to +25V
- Standby feature (low Iq), few external components
- Short-circuit protection, thermal overload protection
- Total quiescent current is 80mA typical at (Tamb = 25°C)
- Input offset voltage is 20mV typical at (Tamb = 25°C)
- Output power is 25W typical at (THD = 10% RL = 8 ohm ; VS + 16V; RL = 4 ohm)
- Total harmonic distortion is 0.01% typical at (RL = 8 ohm ; PO = 1W; f = 1KHz)
- Slew rate is 10V/µs typ at (VI = ±10V, RL = 2Kohm, CL = 100pF)
- Total input noise is 4µV typical at (f = 20Hz to 22Khz)
- Operating temperature range from -20°C to 85°C, multiwatt package
Product Information
- :
- 25W x 2 @ 8Ohm
- :
- AB
- :
- 2Channels
- :
- ± 5V to ± 25V
- :
- Multiwatt
- :
- 11Pins
- :
- 8ohm
- :
- 2 x Stereo
- :
- Through Hole
- :
- -20°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.7005 (€5.78) | ( ) |
5+ | €4.2007 (€5.17) | ( ) |
50+ | €3.451 (€4.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.