You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transistor, NPN, TO247, 100V, 3MHz, 125W, 25A - 

TIP35C

TIP35C - Transistor, NPN, TO247, 100V, 3MHz, 125W, 25A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TIP35C
Order Code:
SC06791
Product Range
-
Technical Datasheet:
TIP35C   Datasheet
See all Technical Docs

Product Overview

The TIP35C from STMicroelectronics is a through hole complementary power transistor in TO-247 package. This device manufactured in planar technology with “base island” layout resulting in exceptional high gain performance coupled with very low saturation voltage and suitable for general purpose linear and switching applications.
  • Collector to emitter voltage (Vce) is 100V
  • Collector current (Ic) is 25A
  • Power dissipation (Pd) is 125W
  • Collector to emitter saturation voltage of 4V at 25A collector current
  • DC current gain (hFE) of 10 at 15A collector current
  • Operating junction temperature range from 150°C

Applications

Power Management, Consumer Electronics, Portable Devices, Industrial

Product Information


:
NPN

:
100V

:
25A

:
125W

:
TO-247

:
Through Hole

:
3Pins

:
3MHz

:
10hFE

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

15 In stock Need more?

???PF_PDP_RSP_SUP???

€2.5506 ( €3.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.5506 (€3.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €2.1177 (€2.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €1.8252 (€2.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --