You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Noise JFET Quad Operational Amplifier, SOIC, SMD, 14 Pins, 6V to 36V -
TL074CD
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- TL074CD
- Order Code:
- SC20370
- Product Range
- -
- Technical Datasheet:
- TL074CD Datasheet
Product Overview
- Wide common-mode (up to VCC+) and differential voltage range
- Low input bias and offset current
- 15nV/√Hz (typical) Low noise
- Output short-circuit protection
- 0.01% (typical) Low harmonic distortion
- Internal frequency compensation
- Latch up free operation
- 16V/µs (typical) High slew rate
Applications
Audio
Product Information
- :
- 4Channels
- :
- 3MHz
- :
- 16V/µs
- :
- 6V to 36V
- :
- SOIC
- :
- 14Pins
- :
- Operational
- :
- -
- :
- 3mV
- :
- 30pA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.345 (€0.42) | ( ) |
10+ | €0.2645 (€0.33) | ( ) |
100+ | €0.23 (€0.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.