You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Operational Amplifier, 4MHz, 16V/us, 6V to 36V, +/- 3V to +/- 18V, SOIC, 8 Pins -
TL082ACDT
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- TL082ACDT
- Order Code:
- SC18532
- Product Range
- -
- Technical Datasheet:
- TL082ACDT Datasheet
Product Overview
- Wide common-mode (upto VCC+) and differential voltage range
- Low input bias and offset current, output short-circuit protection
- High input impedance JFET input stage, internal frequency compensation
- Latch up free operation, high slew rate is 16V/µs typical
- Supply voltage range from 6V to 36V, input offset voltage is 3mV typical
- Input bias current is 20pA typical at (VCC = ±15V, Tamb = +25°C)
- Supply current is 1.4mA typical at (VCC = ±15V, Tamb = 25°C)
- Gain bandwidth product is 4MHz typical at (VCC = ±15V, Tamb = +25°C)
- Total harmonic distortion is 0.01% typical at (VCC = ±15V, Tamb = +25°C)
- Operating temperature range from 0°C to 70°C, TSSOP8 package
Product Information
- :
- 2Channels
- :
- 4MHz
- :
- 16V/µs
- :
- 6V to 36V, ± 3V to ± 18V
- :
- SOIC
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 3mV
- :
- 20pA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.253 (€0.31) | ( ) |
10+ | €0.2185 (€0.27) | ( ) |
100+ | €0.184 (€0.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.