You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Op Amp, RRI/O, SMD, SOT23-5, 951 -
TS951ILT
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- TS951ILT
- Order Code:
- SC07899
- Product Range
- -
- Technical Datasheet:
- TS951ILT Datasheet
Product Overview
- High speed
- Latch-up immunity
- 0.9mA at 3V Low consumption
- 80dB Supply voltage rejection ratio
- 2μV/°C Input offset voltage drift
Applications
Computers & Computer Peripherals, Signal Processing, Communications & Networking, Sensing & Instrumentation, Portable Devices, Consumer Electronics
Product Information
- :
- 1Channels
- :
- 3MHz
- :
- 1V/µs
- :
- 2.7V to 12V
- :
- SOT-23
- :
- 5Pins
- :
- Low Power
- :
- Rail - Rail Input / Output (RRIO)
- :
- 6mV
- :
- 35nA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5635 (€0.69) | ( ) |
5+ | €0.4715 (€0.58) | ( ) |
100+ | €0.414 (€0.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.