You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Current Mode PWM, 3842, DIP8 -
UC3842BN
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- UC3842BN
- Order Code:
- SC10329
- Product Range
- UC2842B/3B/4B/5B; UC3842B/3B/4B/5B
- Technical Datasheet:
- UC3842BN Datasheet
Product Range Selector (UC2842B/3B/4B/5B; UC3842B/3B/4B/5B)
See all from this product rangeProduct Overview
- Trimmed oscillator for precise frequency control
- Oscillator frequency guaranteed at 250kHz
- Current mode operation to 500kHz
- Automatic feed forward compensation
- Latching PWM for cycle-by-cycle current limiting
- Internally trimmed reference with under-voltage lockout
- High current totem pole output
- Under voltage lockout with hysteresis
- Low start-up and operating current
Applications
Power Management
Product Information
- :
- Single Ended Controller
- :
- 1Channels
- :
- Current Mode Control
- :
- 12V
- :
- 25V
- :
- DIP
- :
- 8Pins
- :
- Through Hole
- :
- 52kHz
- :
- -
- :
- -
- :
- 0%
- :
- 100%
- :
- Boost, Flyback
- :
- -25°C
- :
- 85°C
- :
- UC2842B/3B/4B/5B; UC3842B/3B/4B/5B
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3861 (€0.47) | ( ) |
10+ | €0.3627 (€0.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.