You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Protection Device, Array, SOIC, 5.25V, 500W - 

USB6B1RL

USB6B1RL - ESD Protection Device, Array, SOIC, 5.25V, 500W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
USB6B1RL
Order Code:
SC18143
Product Range
USB6B
Technical Datasheet:
USB6B1RL   Datasheet
See all Technical Docs

Product Range Selector (USB6B)

See all from this product range

Product Overview

The USB6B1RL is a data line ESD Protection Device. It protects the two input lines against overvoltage. Besides, this device also keeps the power rails in a safe limit.
  • Full diode bridge with integrated clamping protection
  • Very low capacitance
  • Provides protection for each line and between the supply voltage
  • Separated inputs and outputs (so-called 4-point structure) to improve ESD susceptibility
  • 6V Minimum Breakdown voltage
  • 10μA Leakage current

Applications

Communications & Networking, Medical

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
-

:
SOIC

:
8Pins

:
5.25V

:
500W

:
USB6B

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

47 In stock Need more?

???PF_PDP_RSP_SUP???

€0.7616 ( €0.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.7616 (€0.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €0.3927 (€0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.3451 (€0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --